Texas Instruments TPS40055PWP

DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
$ 3.863
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40055PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet39 pages11 years ago
Datasheet35 pages14 years ago
Datasheet35 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet37 pages23 years ago

HQonline

Mouser

Upverter

Farnell

Inventory History

3 month trend:
-18.38%

CAD Models

Download Texas Instruments TPS40055PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.863
$ 2.802
$ 2.802
Stock
314,590
854,302
854,302
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
8 V
-
-
Max Input Voltage
40 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
6 V
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40057PWPG4
DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS40061PWP
Buck, Transistor Driver, Up~1MHz, 45V, 700mV, 55V, 10V, HTSSOP-16, SMD, 1.05mm H
Texas InstrumentsTPS40077PWPG4
4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40055PWP provided by its distributors.

DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
TPS40055 Buck Tube e4 DC to DC switching controller 1.5mA 20A 62.709145mg 35V
BUCK CONTROLLER, 40055, HTSSOP16; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Texas Instruments Buck controller, voltage controller, 1output, 16Pin, max_input_voltage 40 V
Switching Controller, Voltage-mode, 20A, 1000kHz Switching Freq-Max, PDSO16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS 40055 PWP
  • TPS40055PWP.