What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TPS40077PWPG4

4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85
$ 2.205

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40077PWPG4.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet15 pages18 years ago
Datasheet14 pages19 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS40077PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.205
$ 2.05
$ 2.05
Stock
89,024
534,303
534,303
Authorized Distributors
2
4
4
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40077PWPG4.

Related Parts

Texas InstrumentsLM3100MHX/NOPB
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MH
Synchronous 1MHz 1.5A Step-Down Voltage Regulator 20-HTSSOP -40 to 125
Texas InstrumentsLM3100MH/NOPB
Pwr Sply Func, Regulator, Buck (Step-Down),eTSSOP, IS 0.7mA, VO 0.8 to 32V, IO 1.5A

Descriptions

Descriptions of Texas Instruments TPS40077PWPG4 provided by its distributors.

4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85
DC DC Cntrlr Single-OUT Sync Buck 4.5V to 28V Input 16-Pin HTSSOP EP Tube
Controller IC; No. of Outputs:1; Output Voltage:17V; Output Current:20A; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Voltage Primary Max:28V; Leaded Process Compatible:Yes; Output Current Max:20A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.