Texas Instruments TPS40061PWP

Buck, Transistor Driver, Up~1MHz, 45V, 700mV, 55V, 10V, HTSSOP-16, SMD, 1.05mm H
$ 3.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40061PWP.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet37 pages12 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages22 years ago

element14 APAC

Mouser

Farnell

Newark

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments TPS40061PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.796
$ 2.688
Stock
265,884
311,545
Authorized Distributors
5
5
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
1 MHz
-
Min Input Voltage
10 V
-
Max Input Voltage
55 V
-
Min Output Voltage
-
-
Max Output Voltage
6 V
-
Efficiency
-
-
Synchronous Rectifier
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS40060PWPG4
DC DC Cntrlr Single-OUT Sync Buck 10V to 55V Input 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS40055PWP
DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
Texas InstrumentsTPS40057PWPG4
DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPS40061PWP provided by its distributors.

Buck, Transistor Driver, Up~1MHz, 45V, 700mV, 55V, 10V, HTSSOP-16, SMD, 1.05mm H
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85
Pwm Controller, Buck, 10-55V, Htssop-16; Supply Voltage Min:10V; Supply Voltage Max:55V; No. Of Outputs:1 Output; Duty Cycle (%):98%; Controller Ic Case Style:Htssop; No. Of Pins:16Pins; Switching Frequency:1Mhz; Topology:Synchronousrohs Compliant: Yes |TEXAS INSTRUMENTS TPS40061PWP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40061PWP .
  • TPS40061PWP.