Texas Instruments TPS40054PWPG4

DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
$ 4.982
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS40054PWPG4.

Inventory History

3 month trend:
+75.00%

CAD Models

Download Texas Instruments TPS40054PWPG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.982
$ 3.632
$ 3.632
Stock
65,914
248,760
248,760
Authorized Distributors
2
1
1
Topology
Buck
Buck
Buck
Output Voltage
35 V
35 V
35 V
Min Input Voltage
8 V
-
-
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
Yes
Yes
Yes
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS40054PWPG4.

Related Parts

Texas InstrumentsTPS40055PWP
DC to DC Controller Single Output Synchronous Buck 8 Volt to 40 Volt Input 16-Pin HTSSOP EP
Texas InstrumentsTPS40057PWPG4
DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
Texas InstrumentsTPS40061PWP
Wide Input (10V-55V) up to 1 MHz Frequency Synchronous Buck Controller, source/sink 16-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS40054PWPG4 provided by its distributors.

DC DC Cntrlr Single-OUT Sync Buck 8V to 40V Input 16-Pin HTSSOP EP Tube
Wide Input (8V-40V) up to 1MHz Frequency Synchronous Buck Controller, source only 16-HTSSOP -40 to 85
TPS40054 Buck Tube e4 DC to DC switching controller 5mA 20A 62.709145mg 35V
Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO16
Dc/Dc Controller, Voltage Feed-Forward, 8V To 40V, 1 Output, Synchronous Buck, 1Mhz, Htssop-16 Rohs Compliant: Yes
Switching Controllers Wide Input Freq Synch Buck Cntrlr
BUCK CONTROLLER, 40054, HTSSOP16
IC REG CTRLR BUCK PWM 16-HTSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS40054PWPG4 .