Texas Instruments TPS3701DDCR

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
$ 1.449
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3701DDCR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages20 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-1.96%

CAD Models

Download Texas Instruments TPS3701DDCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.449
$ 1.65
Stock
740,396
757,675
Authorized Distributors
4
4
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3701DDCR.

Related Parts

Texas InstrumentsTPS3700DDCT
Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsTPS3700QDDCRQ1
Integrated Circuit Supervisor Window Voltage Detector; 1.8-18V; -40+125 deg.C; SMD; SOT23-6
Texas InstrumentsTPS3808G12QDBVRQ1
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
Analog DevicesMAX16052AUT+T
MAX16052 Series 28 V 20mA High-Voltage Adjustable Supervisory Circuit -SOT-23-6
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Analog DevicesMAX6897AAZT+T
MAX6897 Series 5.5 V Adj./Selectable Small Low-Power Voltage-Monitoring Circuit

Descriptions

Descriptions of Texas Instruments TPS3701DDCR provided by its distributors.

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
Tape & Reel (TR) TPS3701 Open Drain e4 comparator circuit 11muA 28.1mus 2.9mm 5.5mV
Power Supply Support Circuit, Adjustable, 2 Channel, +0.04,0.0405V, PDSO6
High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN -40 to 125
7¦ÌA Open Drain 10mA 2 1.8V 36V SOT-23-THIN , 1.1mm
Voltage Comparators; TPS3701DDCR; TEXAS INSTRUMENTS; 36 V; 6
SOT-23-Thin-6 Comparators ROHS
IC COMPARATOR 1 WINDW SOT23-THIN
Comparator Dual 36V 6-Pin SOT T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.