Analog Devices MAX16052AUT+T

MAX16052 Series 28 V 20mA High-Voltage Adjustable Supervisory Circuit -SOT-23-6
$ 3.206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16052AUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+25.14%

CAD Models

Download Analog Devices MAX16052AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX16053AUT+T
MAX16053 Series 0.491 to 0.509 V Surface Mount Push Pull Sequencer - SOT-23-6
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Texas InstrumentsTPS3808G125DBVT
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G15DBVR
Low-quiescent current supervisor with programmable delay & manual reset 6-SOT-23 -40 to 125
Texas InstrumentsTPS3808G12QDBVRQ1
Automotive, low-quiescent current programmable-delay supervisor 6-SOT-23 -40 to 125
Processor Supervisor 2.79V 1 Active Low/Open Drain/Push-Pull 6-Pin TSOP T/R

Descriptions

Descriptions of Analog Devices MAX16052AUT+T provided by its distributors.

MAX16052 Series 28 V 20mA High-Voltage Adjustable Supervisory Circuit -SOT-23-6
Processor Supervisor 0.5V 1 Active High/Open Drain 6-Pin SOT-23 T/R
Simple Reset and Supervisory Circuits Operate from High Voltage and are Fully Adjustable
Ciiva
VOLTAGE SUPERVISOR, 28V, SOT-23-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16052AUT-T