Texas Instruments TPS3700QDDCRQ1

Integrated Circuit Supervisor Window Voltage Detector; 1.8-18V; -40+125 deg.C; SMD; SOT23-6
$ 1.283
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3700QDDCRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Datasheet25 pages12 years ago
Datasheet25 pages12 years ago
Technical Drawing2 pages20 years ago

HQonline

EBEE

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+411%

CAD Models

Download Texas Instruments TPS3700QDDCRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.283
$ 1.091
$ 1.091
Stock
698,205
866,401
866,401
Authorized Distributors
4
4
4
Case/Package
SOT-23-6
SOT-6
SOT-6
Number of Pins
6
6
6
Input Offset Voltage (Vos)
-
-
-
Propagation Delay
29 µs
29 µs
29 µs
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3700DDCT
Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsTPS3700DDCR2
Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive 6-Pin TSOT-23 T/R
Texas InstrumentsTPS3702CX50DDCT
ROHS3Compliant Tape & Reel (TR) TPS3702 Voltage Detector supervisor 5V 2.9mm 6muA -40C~125C TJ
Analog DevicesMAX16053AUT+T
MAX16053 Series 0.491 to 0.509 V Surface Mount Push Pull Sequencer - SOT-23-6
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Analog DevicesMAX6897AAZT+T
MAX6897 Series 5.5 V Adj./Selectable Small Low-Power Voltage-Monitoring Circuit

Descriptions

Descriptions of Texas Instruments TPS3700QDDCRQ1 provided by its distributors.

Integrated Circuit Supervisor Window Voltage Detector; 1.8-18V; -40+125 deg.C; SMD; SOT23-6
Comparator Dual 18V Automotive 6-Pin TSOT-23 T/R
Processor Supervisor 0.4V 2 Active Low/Open Drain Automotive 6-Pin TSOT-23 T/R
Automotive high-voltage (18-V) window voltage detector for overvoltage and undervoltage monitoring 6-SOT-23-THIN -40 to 125
NANOPOWER COMPARATOR, AEC-Q100, TSOT23-6; Type de comparateur: Nanopuissance; Nombre de comparateurs: 1 Comparateur; Temps de réponse: 24µs; Gamme de tension d'alimentation: 1.8V à 18V; Type de boîtier de comparateur: TSOT-23

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3700QDDCRQ1 .