Texas Instruments TPS3701DDCT

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
$ 1.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3701DDCT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages21 years ago

TME

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-6.38%

CAD Models

Download Texas Instruments TPS3701DDCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.69
$ 1.397
Stock
743,150
762,721
Authorized Distributors
4
4
Case/Package
SOT-23-6
SOT-23-6
Number of Pins
6
6
Input Offset Voltage (Vos)
-
-
Propagation Delay
28.1 µs
28.1 µs
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3701DDCT.

Related Parts

Texas InstrumentsTPS3711DDCT
ROHS3Compliant Tape & Reel (TR) TPS3711 Voltage Detector supervisor 12V 2.9mm 7muA -40C~125C TJ
Texas InstrumentsTPS3700DDCT
Processor Supervisor 0.4V 2 Active Low/Open Drain 6-Pin TSOT-23 T/R
Texas InstrumentsTPS3700QDDCRQ1
Integrated Circuit Supervisor Window Voltage Detector; 1.8-18V; -40+125 deg.C; SMD; SOT23-6
Analog DevicesMAX16052AUT+T
MAX16052 Series 28 V 20mA High-Voltage Adjustable Supervisory Circuit -SOT-23-6
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ REEL
Analog DevicesMAX6897AAZT+T
MAX6897 Series 5.5 V Adj./Selectable Small Low-Power Voltage-Monitoring Circuit

Descriptions

Descriptions of Texas Instruments TPS3701DDCT provided by its distributors.

Processor Supervisor 0.4055V 1 Active Low/Open Drain 6-Pin TSOT-23 T/R
High-voltage (36-V) window voltage detector with internal reference for OV & UV monitoring 6-SOT-23-THIN
Comparator Dual 36V 6-Pin SOT T/R
Power Supply Support Circuit, Adjustable, 2 Channel, +0.04,0.0405V, PDSO6
36V Window Voltage Detector IC, 2-Ch, 6-Pin SOT-23
IC COMPARATOR 1 WINDW SOT23-THIN
Tape & Reel (TR) TPS3701 Open Drain Nickel/Palladium/Gold (Ni/Pd/Au) comparator circuit 11muA 28.1mus 2.9mm 5.5mV
Texas Instruments Voltage Monitor, 6-Pin
Texas Instruments TPS3701DDCT 電圧監視
IC UART SPI/MICRWIRE COMP 16QSOP
Window Comparator, Dual, Sot-23-6; Comparator Type:Voltage; No. Of Comparators:2 Comparators; Response Time:155Μs; Supply Voltage Range:1.8V To 36V; Comparator Case Style:Sot-23; No. Of Pins:6Pins; Ic Output Type:Open Drain; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3701DDCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3701DDCT .