Texas Instruments TPS3422EGDRYT

ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3422EGDRYT.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet17 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago

Upverter

element14 APAC

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.76%

CAD Models

Download Texas Instruments TPS3422EGDRYT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.73
$ 0.424
Stock
434,034
2,237,901
Authorized Distributors
3
2
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
400 ms
400 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS3421EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3421EGDRYT
ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 6muA
Texas InstrumentsTPS3420DDRYR
ROHS3Compliant Tape & Reel (TR) TPS3420 Reset Timer supervisor 3.3V 1.45mm 150mus 350nA
CAT872-30ULGT3, VOLTAGE SUPERVISOR 1.65 V, 5.5 V, 6 V, RESET INPUT, 6-PIN ULLGA
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Volt Supervisor Supply 0.305V 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3422EGDRYT provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
PUSHBUTTON CTRL, CONFIG DELAY, SON-6; Tension, alimentation min.: 1.6V; Tension, alimentation max..: 6.5V; Courant, alimentation: 0.25µA; Type de boîtier de contrôleur: SON; Nombre de broches: 6Broche(s); Température d'utilis
Pushbutton Ctrl, Config Delay, Son-6; Supply Voltage Min:1.6V; Supply Voltage Max:6.5V; Supply Current:0.25Μa; Controller Ic Case Style:Son; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Productrohs Compliant: Yes |TEXAS INSTRUMENTS TPS3422EGDRYT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3422EGDRYT .