Microchip MIC2782ELYCS-TR

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBGA6
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2782ELYCS-TR.

Microchip

Datasheet22 pages2 years ago

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-99.75%

CAD Models

Download Microchip MIC2782ELYCS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyMalaysia
Country of FabricationSouth Korea
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 15 hours ago)

Related Parts

Processor Supervisor 2 Active Low/Open Drain 6-Pin WLCSP T/R
Active Low, Open Drain, 2.2μA, 500ms, 2 Ch, 5.5V, BGA SMD, Adhesive Mount 1.2mm × 800μm × 300μm
Dual Input Push Button Reset Ic With Res; |Microchip Technology MIC2782DRYCS-TR
CAT872-30ULGT3, VOLTAGE SUPERVISOR 1.65 V, 5.5 V, 6 V, RESET INPUT, 6-PIN ULLGA
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Texas InstrumentsTPS3421EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA

Descriptions

Descriptions of Microchip MIC2782ELYCS-TR provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, PBGA6
Volt Supervisor Supply 0.305V 5.5V 5-Pin SOT-23 T/R
RESET, DUAL, ACTIVE-LOW, 6WLCSP; Threshold Voltage: -; No. of Supervisors / Monitors: 2Monitors; Supply Voltage Min: 1.5V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low; Digital IC Case: WLCSP; No. of Pins: 6Pins; De

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2782ELYCS-TR.