Texas Instruments TPS3422EGDRYR

ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3422EGDRYR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages8 years ago
Datasheet27 pages11 years ago
Datasheet17 pages13 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+804%

CAD Models

Download Texas Instruments TPS3422EGDRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.749
Stock
2,675,977
505,549
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
400 ms
400 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

Texas InstrumentsTPS3421EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3420DDRYT
Dual-channel push-button controller with configurable delay 6-SON -40 to 125
Texas InstrumentsTPS3420DDRYR
ROHS3Compliant Tape & Reel (TR) TPS3420 Reset Timer supervisor 3.3V 1.45mm 150mus 350nA
Processor Supervisor 1 Active Low/Open Drain 6-Pin ULLGA T/R
Active Low, Open Drain, 2.2μA, 500ms, 2 Ch, 5.5V, BGA SMD, Adhesive Mount 1.2mm × 800μm × 300μm
Processor Supervisor 2 Active Low/Open Drain 6-Pin WLCSP T/R

Descriptions

Descriptions of Texas Instruments TPS3422EGDRYR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Single-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
Power Management ICs (PMICs); TPS3422EGDRYR; TEXAS INSTRUMENTS; 6; 1.45 mm; 600 µm
Controller 1.6V to 6.5V 6-Pin USON T/R
Analog Reset Timer IC, 1.6-6.5V, 250nA, -40-125C, SON
LDO Regulator 250nA 1.6V 6.5V SON-6 SMD 600μm H
PUSHBUTTON ON/OFF CONTROLLER, 1 Channel, PDSO6
Supervisory Circuits SGL CH Push Button Cntlr
DFN-6(1x1.5) Power Distribution Switches ROHS
DACPORT, 12BIT DUAL, PDIP24, 7247
Analog Circuit, 1 Func, 1 Channel, PDSO6
Push Button Reset Timer 6-Pin USON T/R
-BUTTON CONTROLLER 1.6-6.5V 400m

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.