Texas Instruments TPS3421EGDRYR

ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
$ 0.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3421EGDRYR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet17 pages13 years ago
Datasheet10 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.84%

CAD Models

Download Texas Instruments TPS3421EGDRYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.645
$ 0.837
Stock
1,222,983
385,193
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
6
6
Number of Voltages Monitored
2
2
Reset
Active Low
Active Low
Reset Timeout
320 ms
320 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
-
-
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS3421EGDRYR.

Related Parts

Texas InstrumentsTPS3422EGDRYR
ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3422EGDRYT
ROHS3Compliant Tape & Reel (TR) TPS3422 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Texas InstrumentsTPS3420DDRYT
ROHS3Compliant Tape & Reel (TR) TPS3420 Reset Timer supervisor 3.3V 1.45mm 150mus 350nA
Volt Supervisor Supply 0.305V 5.5V 5-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) MIC2782 Multi-Voltage Supervisor supervisor 5.5V 1.2mm 500ms Typical 2.2muA
2.2¦ÌA Active Low,Open Drain 2 1.5V 5.5V BGA , 1.2mm*800¦Ìm*300¦Ìm

Descriptions

Descriptions of Texas Instruments TPS3421EGDRYR provided by its distributors.

ROHS3Compliant Tape & Reel (TR) TPS3421 Reset Timer supervisor 3.3V 1.45mm 320ms Minimum 250nA
Dual-channel push-button controller with configurable delay & reset pulse 6-SON -40 to 125
250nA 1.6V 6.5V Smart Phones,Tablets,Ultrabooks,Gaming Consoles,Portable Consumers,Navigation Devices,Consumer Medical,Toys SON-6 , 600¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.