Texas Instruments TPS3128E18DBVTG4

Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3128E18DBVTG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages8 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago
Datasheet3 pages22 years ago

Mouser

CAD Models

Download Texas Instruments TPS3128E18DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.897
$ 0.897
Stock
57,292
269,054
269,054
Authorized Distributors
0
0
0
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
1.71 V
Overvoltage Threshold
1.77 V
1.77 V
1.77 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
750 mV
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTPS3126E18DBVT
Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3126E18DBVTG4
Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123J18DBVT
Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6756UKWD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Analog DevicesMAX6756UKZD3+T
Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3128E18DBVTG4 provided by its distributors.

Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.71V 1 Active Low/Open Drain 5-Pin SOT-23 T/R
Processor Supervisor 1.71V 0.85V to 3.3V 5-Pin SOT-23 T/R
ROHS3Compliant Tape & Reel (TR) TPS3128E18 MANUAL RESET INPUT; POWER-ON RESET GENERATOR supervisor 1.8V 2.9mm 100ms Minimum 437mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.