Texas Instruments TPS3126E18DBVT

Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
$ 1.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3126E18DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago

Farnell

element14 APAC

Mouser

Newark

Inventory History

3 month trend:
+27.87%

CAD Models

Download Texas Instruments TPS3126E18DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.34
Stock
169,410
417,201
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
Overvoltage Threshold
1.77 V
1.77 V
Watchdog Timer
No
No
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTPS3128E18DBVTG4
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123J18DBVT
Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123G15DBVR
Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKWD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Analog DevicesMAX6756UKZD3+T
Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3126E18DBVT provided by its distributors.

Open-drain, supply voltage supervisor with manual reset 5-SOT-23 -40 to 85
Processor Supervisor 1.71V 1 Active High/Active Low/Open Drain 5-Pin SOT-23 T/R
LDO Regulator, 14μA, 750mV, 3.3V, SOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 1.15mm
Voltage Supervisor, 18Ua, 3.3V, Sot23-5; Threshold Voltage:1.71V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:850Mv; Supply Voltage Max:3.3V; Reset Type:Active-High, Active-Low; Digital Ic Case:Sot-23; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS3126E18DBVT
VOLTAGE SUPERVISOR, 18UA, 3.3V, SOT23-5; Threshold Voltage:1.71V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:850mV; Supply Voltage Max:3.3V; Reset Type:Active-High, Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; Delay Time:180ms; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:3126; Operating Temperature Range:-40°C to +85°C; Primary Input Voltage:3.3V; Supply Current:14µA; Switch Output Current Isw Max:0A; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS3126E18DBVT.