Analog Devices MAX6756UKZD3+T

Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6756UKZD3+T.

Augswan

Datasheet7 pages0 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX6756UKZD3+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.29
$ 2.29
Stock
60,085
77,544
77,544
Authorized Distributors
1
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
100 ms
-
-
Undervoltage Threshold
2.125 V
-
-
Overvoltage Threshold
2.875 V
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Texas InstrumentsLM3724IM5-2.32/NOPB
Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3838L30DBVT
Active-low, open-drain, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3836L30DBVT
Active-low, push-pull, nano-power supervisors with manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6343RUT+T
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT CMOS (Type) Supervisor 125C 0.06mA 2.9mm 3V
Analog DevicesMAX6345ZUT+T
Microprocessor Reset Circuit with Power-Fail Comparator 2.33V 100ms Reset Pulse Width 6-Pin SOT-23 T/R
Analog DevicesMAX6343ZUT+T
Processor Supervisor 2.33V 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX6756UKZD3+T provided by its distributors.

Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R
ROHS3Compliant Strip Simple Reset/Power-On Reset Voltage Detector MATTE TIN supervisor 3.6V 2.9mm 100ms 571mW
IC SUPERVISOR 1 CHANNEL SOT23-5
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO5
POWER SUPPLY SUPPORT CIRCUIT, AD
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6756UKZD3-T
  • MAX6756UKZD3T