Texas Instruments TPS3126E18DBVTG4

Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3126E18DBVTG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet21 pages14 years ago

Mouser

CAD Models

Download Texas Instruments TPS3126E18DBVTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.185
$ 1.185
Stock
45,801
307,333
307,333
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
100 ms
100 ms
100 ms
Undervoltage Threshold
1.71 V
1.71 V
1.71 V
Overvoltage Threshold
1.77 V
1.77 V
1.77 V
Watchdog Timer
No
No
No
Min Supply Voltage
750 mV
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Related Parts

Texas InstrumentsTPS3128E18DBVTG4
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123J18DBVT
Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123G15DBVR
Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKWD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V
Analog DevicesMAX6756UKZD3+T
Volt Supervisor Detect 0.9V to 5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TPS3126E18DBVTG4 provided by its distributors.

Supply Voltage Supervisor with Manual Reset 5-SOT-23 -40 to 85
Processor Supervisor 1.71V 1 Active High/Active Low/Open Drain 5-Pin SOT-23 T/R
Processor Supervisor 1.71V 0.85V to 3.3V 5-Pin SOT-23 T/R
RoHS Compliant SOT-23 MANUAL RESET INPUT; POWER-ON RESET GENERATOR Simple Reset/Power-On Reset supervisor 1.8V 2.9mm 100ms 437mW
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.