Texas Instruments TPS3123G15DBVR

Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
$ 1.384

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS3123G15DBVR.

Farnell

Datasheet21 pages11 years ago
Datasheet12 pages15 years ago
Datasheet19 pages15 years ago

Newark

Mouser

Texas Instruments

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS3123G15DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.384
$ 0.767
Stock
218,905
121,367
Authorized Distributors
2
2
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
100 ms
100 ms
Undervoltage Threshold
1.4 V
1.4 V
Overvoltage Threshold
1.45 V
1.45 V
Watchdog Timer
Yes
-
Min Supply Voltage
750 mV
750 mV
Max Supply Voltage
3.3 V
3.3 V

Related Parts

Texas InstrumentsTPS3128E12DBVT
Active-low, open-drain, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123J18DBVT
Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Texas InstrumentsTPS3123J12DBVT
Active-low, push-pull, supply voltage supervisor with watchdog timer & manual reset 5-SOT-23 -40 to 85
Analog DevicesMAX6457UKD3A+T
Volt Supervisor Monitor 4V to 28V 5-Pin SOT-23 T/R
Analog DevicesMAX6756UKWD3+T
Single-/Dual-Voltage Window Detectors Monitor Under-/Overvoltage Down to 0.4V

Descriptions

Descriptions of Texas Instruments TPS3123G15DBVR provided by its distributors.

Processor Supervisor 1.4V 0.85V to 3.3V 5-Pin SOT-23 T/R
Single Channel (1.5V) SVS w/ Watchdog and /MR in 5/SOT23 5-SOT-23 -40 to 85
Processor Supervisor 1.4V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
Voltage Supervisor/Reset IC, Fixed, 1 Channel, PDSO5
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:0.75V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.