Texas Instruments TPS259250DRCR

Hot Swap Controller 5.5V Positive Voltage 10-Pin VSON EP T/R
$ 0.627
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS259250DRCR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages14 years ago

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-51.14%

CAD Models

Download Texas Instruments TPS259250DRCR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
$ 0.739
Stock
384,362
361,827
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
10
10
Max Output Current
5 A
5 A
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM3409MY/NOPB
42-V PFET buck controller for high power LED drives 10-HVSSOP -40 to 125
Texas InstrumentsLM3409HVMY/NOPB
75-V PFET buck controller for high power LED drivers 10-HVSSOP -40 to 125
Texas InstrumentsTPS259261DRCR
Hot Swap Controller 13.8V Positive Voltage 10-Pin VSON EP T/R
Halogen Free RoHS Compliant Obsolete Tin (Sn) IC Gate Driver 3mm 0.8V 2V 4A 4A -30C~125C TJ
TTL input, dual non-inverting output, peak 5A sink, 5A source current Low-Side Gate Driver
NCP81071ADR2G, DUAL MOSFET POWER DRIVER 5A, 4.5 TO 20 V, INVERTING, 8-PIN SOIC

Descriptions

Descriptions of Texas Instruments TPS259250DRCR provided by its distributors.

Hot Swap Controller 5.5V Positive Voltage 10-Pin VSON EP T/R
Power Management ICs (PMICs); TPS259250DRCR; TEXAS INSTRUMENTS; 10; 1 mm; 3 mm
IC EFUSE 5V BFET DVR 5A 10VSON / Simple 5V/12V eFuse Protection Switches
4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
4.5V~5.5V VSON-10(3x3) Surge Protection Devices (SPDs) ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
800¦ÌA 4.5V 6.1V 5.5V SON , 950¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.