Texas Instruments TPS259250DRCT

Hot Swap Controller 5.5V Positive Voltage 10-Pin VSON EP T/R
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS259250DRCT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages10 years ago
Technical Drawing2 pages14 years ago

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments TPS259250DRCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.739
$ 0.627
Stock
361,827
401,103
Authorized Distributors
4
2
Case/Package
-
-
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
13.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemiFL5160MX
LED Driver 1-Ch 1 LEDs 0-10V/Phase-Cut 10-Pin SOIC T/R
Texas InstrumentsTPS259251DRCT
Hot Swap Controller 5.5V Positive Voltage 10-Pin VSON EP T/R
Texas InstrumentsTPS2554DRCT
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 2.5A 10-Pin VSON EP T/R
Texas InstrumentsTPS2592BADRCT
Hot Swap Controller 1-CH 5.5V N-Channel Positive Voltage 10-Pin VSON EP T/R
Linear Battery Charger Controller Li-Ion/Li-Pol 400mA 4.1V/4.2V 10-Pin DFN EP T/R
Tape & Reel (TR) ADP3611 Half-Bridge 2008 gate driver 60ns -10C~150C TJ 1mA 0.8V 2V

Descriptions

Descriptions of Texas Instruments TPS259250DRCT provided by its distributors.

Hot Swap Controller 5.5V Positive Voltage 10-Pin VSON EP T/R
4.5-V to 5.5-V, 30mΩ, 2-5A eFuse 10-VSON -40 to 85
IC REG LIN POS ADJ 200MA 8SOIC
4.5V~5.5V VSON-10(3x3) Surge Suppressors ROHS
IC EFUSE 5V BFET DVR 5A 10VSON
5V 5A eFuse w/Adj. Current Limit VSON10
RS APAC
470¦ÌA 4.5V 5.5V SON , 3.1mm*3.1mm*1mm
Efuse Protection Switch, 5V, Vson-10; Controller Applications:Hdd And Ssd Drives, Set Top Boxes, Servers/Aux Supplies , Pci/Pcie Cards, Adapter Powered Devices; Input Voltage:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS259250DRCT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS259250DRCT .