Texas Instruments TPS2552DRVR-1

Precision Adjustable Current-limited Power-distribution Switches | IC Pwr Dist Switch Adj 6SON
$ 0.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DRVR-1.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages17 years ago

HQonline

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+7.52%

CAD Models

Download Texas Instruments TPS2552DRVR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.351
$ 0.335
$ 0.335
Stock
1,050,560
2,359,951
2,359,951
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
-
-
-
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DRVR-1.

Related Parts

Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Texas InstrumentsTPS2553DRVR
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, reverse blocking 6-WSON -40 to 125
Diodes Inc.AP2181FMG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc.AP2191FMG-7
AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and

Descriptions

Descriptions of Texas Instruments TPS2552DRVR-1 provided by its distributors.

PRECISION ADJUSTABLE CURRENT-LIMITED POWER-DISTRIBUTION SWITCHES | IC PWR DIST SWITCH ADJ 6SON
USB Power SW DIST Single 6.5V 1.2A 6-Pin WSON EP T/R
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, latch-off, reverse blocking 6-WSON -40 to 125
Power Distributions Switches Ics
Ajustable Current Limit Switch
Tape & Reel (TR) TPS2552 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2mm 6.5V 1.5A 100m Ohm
FIXED IND 2.2UH 1.6A 91.2MOHM SM
IC PWR SWITCH N-CHAN 1:1 6WSON

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DRVR1