Texas Instruments TPS2552DRVR

75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, Low enable, power switch, 85 mOhm 6-WSON -40 to 85
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2552DRVR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet35 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet12 pages17 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-60.41%

CAD Models

Download Texas Instruments TPS2552DRVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.361
$ 0.361
Stock
2,086,628
899,884
899,884
Authorized Distributors
4
4
4
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
-
-
-
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
-
-
-
Packaging
-
Tape & Reel (TR)
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2552DRVR.

Related Parts

Texas InstrumentsTPS2553DBVT-1
Texas Instruments Distribution switching power supply chip, 6.5 VPower, 1output, 6Pin
Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2553DBVR-1
2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
Diodes Inc.AP2181FMG-7
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc.AP2191FMG-7
AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Diodes Inc.AP2191DFMG-7
integrated high-side power switches optimized for Universal Serial Bus (USB) and

Descriptions

Descriptions of Texas Instruments TPS2552DRVR provided by its distributors.

75mA - 1.5A, adjustable ILIMIT, 2.5-6.5V, Low enable, power switch, 85 mOhm 6-WSON -40 to 85
Tape & Reel (TR) TPS2552 Current Limiting (Adjustable) Over Temperature UVLO e4 power distribution switch 2mm 6.5V 1.5A 100m Ohm
POWER LOAD SWITCH, 6.5V, WSON-6; Type de commutateur: Haut potentiel; Tension, entrée: 6.5V; Limite en courant: 1.7A; Résistance d'état On: 0.1ohm; Type de boîtier de commutateur de distribution: WSON; Nombre de broches: 6Broc
POWER LOAD SWITCH, 6.5V, WSON-6; Power Load Switch Type:High Side; Input Voltage:6.5V; Current Limit:1.7A; On State Resistance:0.1ohm; Distribution Switch Case Style:WSON; No. of Pins:6Pins; Thermal Protection:Yes; On / Enable Input Polarity:Active Low; No. of Outputs:1Outputs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2552DRVR .