Texas Instruments TPS2553DBVR-1

2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2553DBVR-1.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages14 years ago
Datasheet12 pages17 years ago

element14 APAC

Upverter

Newark

LCSC

Inventory History

3 month trend:
+1020%

CAD Models

Download Texas Instruments TPS2553DBVR-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.532
$ 0.547
$ 0.547
Stock
2,994,900
19,535,745
19,535,745
Authorized Distributors
3
0
0
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Max Supply Voltage
6.5 V
6.5 V
6.5 V
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Resistance
85 mΩ
85 mΩ
85 mΩ
Fault Protection
Over Temperature
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
Tape & Reel (TR)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Related Parts

Texas InstrumentsTPS2552DBVR
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R / IC PWR DIST SWITCH ADJ SOT23-6
Texas InstrumentsTPS2550DBVT
USB Power SW Hi Side/DIST Single 2.5V to 6.5V 0.1A to 1.1A 6-Pin SOT-23 T/R
Texas InstrumentsTPS2552DBVT
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-low, reverse blocking 6-SOT-23 -40 to 125
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2553DBVR-1 provided by its distributors.

2.5V~6.5V 85mΩ 1.5A SOT-23-6 Power Distribution Switches ROHS
USB Power SW DIST Single 6.5V 1.2A 6-Pin SOT-23 T/R
0.075-1.7A adj. ILIMIT, 2.5-6.5V, 85mΩ USB power switch, active-high, latch-off, reverse blocking 6-SOT-23 -40 to 125
ANALOG DEVICES - AD8170ANZ - IC, MUX 2CH 250MHZ, 8170, DIP8
High-End SOT-23-6, SMD, Adhesive Mount, 1.45mm H
Power Switch ICs - Power Distribution Adj Crnt-Ltd Pwr- Dist Sw
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6
IC PWR SWITCH N-CHAN 1:1 SOT23-6
IC PRECISION ADJUSTABLE CURRENT-LIMITED
FET Input Operational Amplifier
POWER LOAD SW, HIGH-SIDE, 6.5V, SOT-23-6; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1.5A; On State Resistance: 0.085ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2553DBVR-1 .
  • TPS2553DBVR1