Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Diodes Inc. AP2191FMG-7

AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. AP2191FMG-7.

HQonline

Datasheet17 pages11 years ago

Diodes Inc SCT

Inventory History

3 month trend:
-45.82%

CAD Models

Download Diodes Inc. AP2191FMG-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Diodes Inc.AP2181FMG-7
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE LO 1.5A 2.7-5.5V
Diodes Inc.AP2553W6-7
AP2553 Series 5.5 V 2.1 A Precision Adj. Current Limited Power Switch - SOT-26
Diodes Inc.AP2552W6-7
Power Load Sw, High Side, 2.365A, 85Degc Rohs Compliant: Yes |Diodes Inc. AP2552W6-7

Descriptions

Descriptions of Diodes Inc. AP2191FMG-7 provided by its distributors.

AP2191 Series 5.5 V 1.5 A 1 Channel Currrent Limited Power Switch - U-DFN2018-6
Hi Side Single 5.5V 2.1A 6-Pin UDFN EP T/R / IC PWR SW USB 1CH 1.5A 6-DFN
Power Switch ICs - Power Distribution INTRFCE EN ACTIVE HI 1.5A 2.7-5.5V
SINGLE CHANNEL CURRENT-LIMITED POWER SWITCH, -40 to 85°C pF, RoHS
Diodes Inc SCT
Power Load Distribution Switch, High Side, Active High, 1 Output, 2.1 A, 0.09 ohm, UDFN2018-EP-6
high-end UDFN-20186 SMD mount,glue mount 1.8mm*2mm*560μm
Power Switch Hi Side 1-OUT 0A 0.095Ohm 6-Pin UDFN EP T/R
LOAD SWITCH, Fixed, 1 Channel, +1.9V, PDSO6
DC-DC 5.5V 1.5A D DFN2018-6 SMD
POWER LOAD SW, HIGH SIDE, 2.1A, 85DEG C;
IC PWR SWITCH P-CHANNEL 1:1 6DFN
Tape & Reel (TR) AP2191 Current Limiting (Fixed) Over Temperature Reverse Current UVLO SINK power distribution switch 0.5mm 2.7V 1.5A 90m Ohm

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AP2191FMG7