Texas Instruments TPS2490DGSR

9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
$ 1.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2490DGSR.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet11 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

HQonline

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-86.70%

CAD Models

Download Texas Instruments TPS2490DGSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.88
$ 1.85
Stock
582,341
147,878
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2490DGSR.

Related Parts

Texas InstrumentsTPS2491DGSG4
9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Texas InstrumentsLM5060MMX/NOPB
IC GATE DRVR HIGH-SIDE 10VSSOP / High-Side Protection Controller
Texas InstrumentsLM25069PMM-2/NOPB
2.9-V to 17-V hot swap controller with power limiting and power good 10-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPS2490DGSR provided by its distributors.

9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP T/R
DUAL EAR99 TPS2490 Current Limit Fault Timeout UVLO hot swap controller 3mm 1mA 9V~80V -40C~85C
Hot-Swap Controller, 80V, Vssop-10; Controller Applications:Server Backplane, Storage Area Networks, Medical Systems, Plug In Modules, Base Stations; Input Voltage:80V; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2490DGSR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2490DGSR .