Texas Instruments TPS2490DGSRG4

9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2490DGSRG4.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet23 pages14 years ago
Datasheet11 pages21 years ago
Technical Drawing2 pages22 years ago

Mouser

Newark

Arrow Electronics

Inventory History

3 month trend:
-13.38%

CAD Models

Download Texas Instruments TPS2490DGSRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 1.88
Stock
147,878
565,475
Authorized Distributors
1
4
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2490DGSRG4.

Descriptions

Descriptions of Texas Instruments TPS2490DGSRG4 provided by its distributors.

9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Active Surface Mount Lead Free GULL WING hot swap controller -40C~85C 9V~80V 1mA 3mm
Hot Swap Controller 1-CH 80V 10-Pin VSSOP T/R
Hot Swap and Power Distribution Latchbl Pos Hi-Vltg Pwr-Limiting
HOT SWAP CONTROLLER, 16V, MSOP-10, FULL REEL
IC POS HV HOT-SWAP CTRLR 10-MSOP
Power Supply Support Circuit, Fixed, 1 Channel, PDSO10
POSITIVE HIGH-VOLTAGE POWER-LIMITING HOT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.