Texas Instruments LM5060MMX/NOPB

IC GATE DRVR HIGH-SIDE 10VSSOP / High-Side Protection Controller
$ 1.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5060MMX/NOPB.

Texas Instruments

Datasheet33 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Datasheet25 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.28%

CAD Models

Download Texas Instruments LM5060MMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.372
$ 1.527
Stock
417,631
472,448
Authorized Distributors
2
3
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
65 V
65 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2490DGSR
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Texas InstrumentsTPS2001CDGKR
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-high, output discharge, reverse blocking 8-VSSOP -40 to 125
Texas InstrumentsTPS2000CDGKR
2A loading, 4.5-5.5V, 72mΩ USB power switch, active-low, output discharge, reverse blocking 8-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM5060MMX/NOPB provided by its distributors.

IC GATE DRVR HIGH-SIDE 10VSSOP / High-Side Protection Controller
5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125
Hot Swap Controller 1-CH 65V N-Channel Positive Voltage 10-Pin VSSOP T/R
High-Side Gate Driver IC Non-Inverting 10-VSSOP
Gate Drivers; LM5060MMX/NOPB; TEXAS INSTRUMENTS; 10; VSSOP; 5.5 V
High Side MOSFET 24uA 5.5V~65V 2.2mA MSOP-10 Gate Drive ICs ROHS
Non-Inverting MOSFET N-Ch High Side 5.5V 65V 800mV 2V 24μA 2.2mA VSSOP-10 SMD Adhesive Mount 950μm H
Power Supply Support Circuit, Adjustable, 1 Channel, +5.1V, PDSO10
High-Side Protection Controller 10-Pin MSOP T/R
HIGH SIDE PROTECTION CNTRL SOIC
Power Management Circuit, PDSO10
LM5060 HIGH-SIDE PROTECTION CONT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5060MMXNOPB