Texas Instruments TPS2491DGSG4

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
$ 2.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2491DGSG4.

Newark

Datasheet25 pages12 years ago
Datasheet24 pages13 years ago

Texas Instruments

Mouser

iiiC

Jameco (USA)

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments TPS2491DGSG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 3.02
Stock
171,192
747,738
Authorized Distributors
1
2
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
9 V
9 V
Max Supply Voltage
80 V
80 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS2491DGSG4.

Related Parts

Texas InstrumentsTPS2490DGSR
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Texas InstrumentsTPS2490DGSG4
9-V to 80-V hot swap controller with power limiting and latch off 10-VSSOP -40 to 85
Texas InstrumentsLM5060MMX/NOPB
Hot Swap Voltage Controllers 5.5-V to 65-V high side protection controller 10-VSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TPS2491DGSG4 provided by its distributors.

9-V to 80-V hot swap controller with power limiting and Auto Retry 10-VSSOP -40 to 85
Hot Swap Controller 1-CH 80V N-Channel Positive High Voltage 10-Pin VSSOP Tube
HOT-SWAP CONTROLLER 48V, SMD, 2491; Applications de Contrôleur: Stations de base, Modules enfichables, Serveur Backplane, Réseaux de zone de stockage , Systèmes Médicaux; Tension, entrée: 80V; Tension, alimentation min.: 9V
Hot-Swap Controller 48V, Smd, 2491; Controller Applications:base Stations, Plug In Modules, Server Backplane, Storage Area Networks, Medical Systems; Input Voltage:80V; Supply Voltage Min:9V; Supply Voltage Max:80V; Controller Ic Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2491DGSG4 .