Texas Instruments TPS2400DBVT

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
$ 1.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2400DBVT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet5 pages21 years ago

Mouser

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-1.04%

CAD Models

Download Texas Instruments TPS2400DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.359
$ 1.55
Stock
323,813
96,549
Authorized Distributors
4
3
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
6.8 V
6.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsTPS2041BDBVR
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS2051BDBVR
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2065DBVT
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2514YM5-TR
Power Distribution Switch - Active High - 1 Output - 0.95 ohm On - 13.5 V - 1.9 A - SOT-23-5.

Descriptions

Descriptions of Texas Instruments TPS2400DBVT provided by its distributors.

Hot Swap Controller 1-CH 6.8V N-Channel Positive Voltage 5-Pin SOT-23 T/R
5.5-V over voltage protection controller with 100-V input transient protection 5-SOT-23 -40 to 85
HOT SWAP CONTROLLER, 3.1-6.8V, SOT-23-5; Applications de Contrôleur: Téléphones cellulaires, appareils photo numériques, GPS, PDA, ordinateurs portables, lecteurs multimédias; Tension, entrée: 6.8V; Tension, alimentation m
Hot Swap Controller, 3.1-6.8V, Sot-23-5; Controller Applications:Cellular Phones, Digital Cameras, Gps, Pdas, Portable Pcs, Media Players,; Input Voltage:6.8V; Supply Voltage Min:3.1V; Supply Voltage Max:6.8V; Controller Ic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS2400DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2400DBVT .