Microchip MIC2007YM6-TR

MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2007YM6-TR.

Microchip

Datasheet38 pages4 years ago

LKR

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
-41.53%

CAD Models

Download Microchip MIC2007YM6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.476
$ 0.603
Stock
169,324
72,612
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
2 A
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.5 V
-
Resistance
70 mΩ
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
700 µs
-
Turn-On Delay Time
1 ms
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
-
Packaging
-
Bulk

Supply Chain

Projected EOL Date2034-11-28
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6
Texas InstrumentsTPS2051CDBVT
Texas Instruments Switching Power Supply Controller, 5.5V Supply, 1 Output, 5-Pin
Texas InstrumentsTPS2051BDBVR
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2530DBVR
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
STMicroelectronicsSTMPS2151STR
STMPS Series 1 Channel 5.5V 500 mA 200 mOhm High Side Power Switch - SOT-23-5
STMicroelectronicsSTMPS2161STR
Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.8V to 6V 3A 16-Pin VQFN EP T/R

Descriptions

Descriptions of Microchip MIC2007YM6-TR provided by its distributors.

MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
Tape & Reel (TR) MIC2007 Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 2.9mm 5.5V 1.5ms 2A
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: -; On State Resistance: 0.07ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2007YM6 TR
  • MIC2007YM6TR