Texas Instruments TPS2051BDBVR

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2051BDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet41 pages18 years ago
Datasheet2 pages20 years ago

Newark

Upverter

element14 APAC

LCSC

Inventory History

3 month trend:
-36.24%

CAD Models

Download Texas Instruments TPS2051BDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.775
$ 0.775
Stock
8,026,434
600,147
600,147
Authorized Distributors
4
3
3
Number of Outputs
1
1
1
Max Output Current
-
-
-
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
95 mΩ
95 mΩ
95 mΩ
Fault Protection
-
-
-
Turn-Off Delay Time
-
10 ms
10 ms
Turn-On Delay Time
-
3 ms
3 ms
Operating Supply Voltage
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2530DBVR
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2041BDBVR
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
Texas InstrumentsTPS2065DBVT
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2008YM6-TR
MIC2008 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6

Descriptions

Descriptions of Texas Instruments TPS2051BDBVR provided by its distributors.

0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
USB Power SW Hi Side/DIST Single 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
Tape & Reel (TR) TPS2051 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2.9mm 5.5V 500mA 285mW
SWITCH, CURRENT LTD, 1A, 5SOT23; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.095ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2051BDBVR .
  • TPS2051BDBVR.
  • TPS2051BDBVR..