Texas Instruments TPS2041BDBVR

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2041BDBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet41 pages18 years ago
Datasheet9 pages19 years ago

Upverter

Farnell

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-13.98%

CAD Models

Download Texas Instruments TPS2041BDBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.439
Stock
1,013,272
149,510
Authorized Distributors
5
2
Number of Outputs
1
1
Max Output Current
-
-
Max Supply Voltage
5.5 V
5.5 V
Min Supply Voltage
2.7 V
2.7 V
Resistance
95 mΩ
-
Fault Protection
-
-
Turn-Off Delay Time
10 ms
-
Turn-On Delay Time
3 ms
-
Operating Supply Voltage
-
-
Case/Package
SOT-23
SOT-23
Packaging
Cut Tape
Tape & Reel (TR)

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Related Parts

Texas InstrumentsTPS2051BDBVR
0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2530DBVR
0.5A loading, 2.7-5.5V, 97mΩ USB power switch, active-high 5-SOT-23 -40 to 125
Texas InstrumentsTPS2065DBVT
1A loading, 2.7-5.5V, 70mΩ USB power switch, active-high 5-SOT-23 -40 to 125
MicrochipMIC2007YM6-TR
MIC2007 Series 1 Channel 5.5 V 2 A High Side Power Distribution Switch SOT-23-6
MicrochipMIC2009YM6-TR
LOAD SWITCH, HS, 5.5V, 0.2 - 2A, 6SOT23; Power Load Switch Type:High Side; Input
MicrochipMIC2017YM6-TR
USB Power Switch Single 5.5V 0.2A to 2A 6-Pin SOT-23 T/R / IC SW DISTRIBUTION ADJ SOT23-6

Descriptions

Descriptions of Texas Instruments TPS2041BDBVR provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.75A to 1.25A 5-Pin SOT-23 T/R
Tape & Reel (TR) TPS2041 Current Limiting (Fixed) Over Temperature UVLO e4 power distribution switch 2.9mm 5.5V 3ms 500mA
IC, POWER DISTRIBUTION SWITCH; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1A; On State Resistance: 0.095ohm; Distribution Switch Case Style: SOT-23; No. of Pins: 5Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Operating Temperature Range: -40°C to +85°C; Power Dissipation Pd: 285mW; Supply Voltage Min: 2.7V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPS2041BDBVR .
  • TPS2041BDBVR.