Texas Instruments TPL0401B-10DCKR

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer 152ns -40C~125C 2mA 0.5LSB
$ 0.753
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0401B-10DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

element14 APAC

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-67.50%

CAD Models

Download Texas Instruments TPL0401B-10DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPL0401B-10DCKR.

Related Parts

Texas InstrumentsTPL0401A-10DCKR
TPL0401 I2C e4 ACTIVE (Last Updated: 1week ago) digital potentiometer 2.8MHz 3/5V 10kOhm 1.1mm
Analog DevicesAD5601BKSZ-500RL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5601BKSZ-REEL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5611AKSZ-REEL7
2.7 V to 5.5 V, <100 μA, 10-Bit nanoDAC, SPI Interface in LFCSP and SC70
Digital to Analog Converters - DAC 6-Bit Volatile DAC with Command Code
Texas InstrumentsDAC5311IDCKR
SERIAL INPUT LOADING 12 us SETTLING TIME 8-BIT DAC PDSO6

Descriptions

Descriptions of Texas Instruments TPL0401B-10DCKR provided by its distributors.

ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer 152ns -40C~125C 2mA 0.5LSB
Digital Potentiometer 10kOhm 128POS Volatile Linear 6-Pin SC-70 T/R
128-tap single-channel digital potentiometer (digipot) with I2C interface (address 0111110) 6-SC70 -40 to 125
2mA ¡À22ppm/¡æ 10K¦¸ 128 1 2.7V Volatile 5.5V I2C Potentiometer SC-70-6 , 1.1mm
±20% I2C 2.7V~5.5V 10kΩ SC-70-6 Digital Potentiometers ROHS
TEXAS INSTRUMENTS TPL0401B-10DCKR Volatile Digital Potentiometer, 10 kohm, Single, Serial, Linear,20%, 2.7 V
IC DGTL POT 10KOHM 128TAP SC70-6
TPL0401B-10 128-TAPS SINGLE-CHAN
DGTL POT, 128POS, 10K, SC70-6; End To End Resistance:10kohm; Track Taper:Linear; Resistance Tolerance:± 20%; Supply Voltage Range:2.7V to 5.5V; Potentiometer IC Case Style:SC-70; No. of Pins:6; No. of Steps:128; Control Interface:Serial; No. of Pots:Single; Temperature Coefficient:35ppm/°C; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL0401B10DCKR