Texas Instruments TPL0401A-10DCKR

TPL0401 I2C e4 ACTIVE (Last Updated: 1week ago) digital potentiometer 2.8MHz 3/5V 10kOhm 1.1mm
$ 0.793
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPL0401A-10DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing2 pages19 years ago

Newark

Arrow Electronics

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-87.34%

CAD Models

Download Texas Instruments TPL0401A-10DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPL0401B-10DCKR
ROHS3Compliant GULL WING Surface Mount Linear Digital Potentiometer 152ns -40C~125C 2mA 0.5LSB
Analog DevicesAD5601BKSZ-500RL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5601BKSZ-REEL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5611BKSZ-REEL7
SERIAL INPUT LOADING 6 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Digital to Analog Converters - DAC 6-Bit Volatile DAC with Command Code

Descriptions

Descriptions of Texas Instruments TPL0401A-10DCKR provided by its distributors.

TPL0401 I2C e4 ACTIVE (Last Updated: 1week ago) digital potentiometer 2.8MHz 3/5V 10kOhm 1.1mm
Digital Potentiometer, 1 Func, 10000ohm, 2-wire Serial Control Interface, 128 Positions, PDSO6
DIGITAL POT, SC-70-6, -40 TO 125DEG C; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Single 128-Tap Volatil; Available until stocks are exhausted Alternative available
Dgtl Pot, 128Pos, 10K, Sc70-6; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:Single 128-Tap Volatile Digital Pots; Automotive Qualification Standard:-; Msl:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS TPL0401A-10DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPL0401A-10DCKR .
  • TPL0401A10DCKR