Texas Instruments DAC5311IDCKR

Serial Input Loading 12 Us Settling Time 8-BIT Dac PDSO6
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC5311IDCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet37 pages11 years ago
Technical Drawing4 pages2 years ago
Datasheet43 pages14 years ago
Datasheet42 pages14 years ago
Technical Drawing2 pages19 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-76.31%

CAD Models

Download Texas Instruments DAC5311IDCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 1.04
$ 1.04
Stock
361,463
287,060
287,060
Authorized Distributors
4
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Number of Bits
8
8
8
Settling Time
6 µs
6 µs
6 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
0.25 LSB
0.25 LSB
0.25 LSB
Polarity
Unipolar
Unipolar
Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
2 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC5311IDCKR.

Related Parts

Analog DevicesAD5601BKSZ-500RL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5601BKSZ-REEL7
2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
Analog DevicesAD5601BCPZ-RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO6
Texas InstrumentsDAC6311IDCKT
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments DAC5311IDCKR provided by its distributors.

SERIAL INPUT LOADING 12 us SETTLING TIME 8-BIT DAC PDSO6
8bit, Single Channel, 80uA, 1.8V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Digital To Analog Converter Dac, Single,; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC5311IDCKR
DAC 1-CH Resistor-String 8-bit 6-Pin SC-70 T/R
12us 2V~5.5V ±0.01LSB 8-bit SOT-363-6 Digital to Analog Converters (DAC) ROHS
2V~5.5V 81dB 225kS/s 8bit 1 8 DSP,SPI 2V~5.5V String DAC SC-70-6 , 1.1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC5311IDCKR .