Analog Devices AD5601BKSZ-REEL7

2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
$ 1.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5601BKSZ-REEL7.

Farnell

Datasheet24 pages12 years ago

Analog Devices

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-7.34%

CAD Models

Download Analog Devices AD5601BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.17
$ 1.065
Stock
852,891
282,063
Authorized Distributors
6
6
Case/Package
SC
SC
Number of Pins
6
6
Number of Bits
8
8
Sampling Rate
1.7 Msps
1.7 Msps
Polarity
Unipolar
Bipolar, Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5601BKSZ-REEL7.

Related Parts

Analog DevicesAD5602BKSZ-2500RL7
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5602BKSZ-2REEL7
2.7 V to 5.5 V, <100 µA, 8-Bit nanoDAC® with I2C Compatible Interface, Tiny SC70 Package
Analog DevicesAD5601BCPZ-RL7
SERIAL INPUT LOADING 6 us SETTLING TIME 8-BIT DAC PDSO6
Texas InstrumentsDAC6311IDCKTG4
SERIAL INPUT LOADING 12 us SETTLING TIME 10-BIT DAC PDSO6
Texas InstrumentsDAC6311IDCKT
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125
Texas InstrumentsDAC6311IDCKR
10bit, Single Channel, 80uA, 2.0V-5.5V DAC in SC70 Package 6-SC70 -40 to 125

Descriptions

Descriptions of Analog Devices AD5601BKSZ-REEL7 provided by its distributors.

2.7 V to 5.5 V, <100 μA, 8-Bit nanoDAC, SPI Interface in LFCSP and SC70
10us 2.7V~5.5V ±0.5LSB 8-bit SC-70-6 Digital to Analog Converters (DAC) ROHS
Dac, Voltage Out, 8Bit, Sc-70-6; Resolution (Bits):8Bit; Sampling Rate:1.7Msps; Data Interface:microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc / Dac Case Style:sc-70; No. Of Pins:6Pins; Input Channel Type:serial;rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5601BKSZ-REEL7 .
  • AD5601BKSZ-REEL7.
  • AD5601BKSZREEL7