
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | MCP47A1T-A0E/LT | 42 | 1 | Cut Tape | ||||||||
| Arrow Electronics | MCP47A1T-A0E/LT | 30 | 1 | |||||||||
| TME | MCP47A1T-A0E/LT | 0 | 1 | 21h | ||||||||
| RS (Formerly Allied Electronics) | MCP47A1T-A0E/LT | 0 | 3K | Bulk | 22h | |||||||
| Farnell | MCP47A1T-A0E/LT | 6 | 1 | Cut Tape | 5h |
Download datasheets and manufacturer documentation for Microchip MCP47A1T-A0E/LT.
Download Microchip MCP47A1T-A0E/LT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Microchip MCP47A1T-A0E/LT provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP47A1T-A0E/LT.