Texas Instruments TPD4S009DCKR

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R / TVS DIODE 5.5VWM SC70-6
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S009DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet19 pages12 years ago
Datasheet21 pages14 years ago
Datasheet2 pages17 years ago
Technical Drawing2 pages19 years ago

Augswan

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-1.31%

CAD Models

Download Texas Instruments TPD4S009DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.168
Stock
367,948
748,296
Authorized Distributors
5
1
Polarity
-
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
4
-
Breakdown Voltage
9 V
9 V
Clamping Voltage
20 V
-
Peak Pulse Power
25 W
-
Peak Pulse Current
2.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Related Parts

Texas InstrumentsTPD4S010DQAR
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with 5-A 8/20-uS surge rating for USB 3.0 10-USON -40 to 85
ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
ESD protection for high-speed interfaces
NXP SemiconductorsIP4285CZ9-TBB,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4.2Vc 9-Pin XSON T/R
NXP SemiconductorsIP4284CZ10-TBR,115
IP4284CZ10-TBR Series 8 V 0.5 pF ESD Protection for Ultra High-Speed Interface
Texas InstrumentsTPD4E05U06DQAR
TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V

Descriptions

Descriptions of Texas Instruments TPD4S009DCKR provided by its distributors.

ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R / TVS DIODE 5.5VWM SC70-6
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 6-SC70 -40 to 85
IC, ESD PROTECTION DEVICES, 5V, SC-70-6; Tension de blocage Max. Vc: -; Type de boîtier de diode: SC-70; Nombre de broches: 6Broche(s); Tension de fonctionnement: 5V; Dissipation de puissance Pd: 25W; Gamme de produit: TPD4S S
IC, ESD PROTECTION DEVICES, 5V, SC-70-6; Clamping Voltage Vc Max:-; Diode Case Style:SC-70; No. of Pins:6Pins; Operating Voltage:5V; Power Dissipation Pd:25W; Product Range:TPD4S Series; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Diode Type:ESD Protection; IC Package Type:SOT; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4S009DCKR .