What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia IP4283CZ10-TBA,115

ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia IP4283CZ10-TBA,115.

IHS

Datasheet14 pages13 years ago
Datasheet14 pages13 years ago

Newark

NXP Semiconductors

Inventory History

3 month trend:
-59.26%

CAD Models

Download Nexperia IP4283CZ10-TBA,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-05-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsIP4284CZ10-TBR,115
IP4284CZ10-TBR Series 8 V 0.5 pF ESD Protection for Ultra High-Speed Interface
NXP SemiconductorsIP4285CZ9-TBB,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4.2Vc 9-Pin XSON T/R
Texas InstrumentsTPD4EUSB30DQAR
1A 45W 8V 7V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
ESD protection for high-speed interfaces
Texas InstrumentsTPD4E1U06DBVR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SOT-23 -40 to 125
Texas InstrumentsTPD4E1U06DCKR
Quad 0.8-pF, 5.5-V, ±15-kV ESD protection diode in SOT-23 & SC70 packages 6-SC70 -40 to 125

Descriptions

Descriptions of Nexperia IP4283CZ10-TBA,115 provided by its distributors.

ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
IP4283CZ10 Series 4 Channel 0.6 pF ESD Protection High Speed Interface - XSON-10
ESD protection for ultra high-speed interfaces
ESD Protection Device, 9.5 V, SOT-1165-1, 10 Pins, 0.6 pF, IP4283CZ10
6V -40℃~+85℃@(Ta) 9.5V 5.5V DFN2510-10 ESD Protection Devices ROHS
9.5V 6V 5.5V DFN2510-10 ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode Arrays ±15KV 10-Pin XSON T/R
Avnet Japan
Electrostatic Discharge (ESD) Protects Devices
Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon
TRANSIENT SUPPRESSOR DIODE ARRAYUNIDIRECTIONALLLCC
5.5V 3.8A 9.5V 6V XFDFN-10 2.5mm*450¦Ìm
TVS DIODE 5.5V 9.5V DFN2510-10
Clamping Voltage Vc Max:9.5V; Diode Case Style:dfn2510; No. Of Pins:10Pins; Operating Voltage:-; Power Dissipation Pd:-; Product Range:ip4283Cz10 Series; Automotive Qualification Standard:- Rohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • IP4283CZ10-TBA 115
  • IP4283CZ10-TBA 115.
  • IP4283CZ10-TBA115
  • IP4283CZ10TBA 115
  • IP4283CZ10TBA115