Texas Instruments TPD4S010DQAR

Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with 5-A 8/20-uS surge rating for USB 3.0 10-USON -40 to 85
$ 0.313
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4S010DQAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Datasheet19 pages12 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet2 pages17 years ago

Augswan

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
+5.65%

CAD Models

Download Texas Instruments TPD4S010DQAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPD4S010DQAR.

Related Parts

Texas InstrumentsTPD4S009DBVR
Trans Voltage Suppressor Diode, 25W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
Texas InstrumentsTPD4S009DCKR
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 6-Pin SC-70 T/R / TVS DIODE 5.5VWM SC70-6
Texas InstrumentsTPD4S009DGSR
Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with VCC pin for High Speed Interfaces 10-VSSOP -40 to 85
ESD protection diodes / TVS diodes; NEXPERIA; IP4283CZ10-TBA, 115; 8 V; 3.8 A; 5.5 V; 6 V
ESD protection for high-speed interfaces
NXP SemiconductorsIP4285CZ9-TBB,115
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 4.2Vc 9-Pin XSON T/R

Descriptions

Descriptions of Texas Instruments TPD4S010DQAR provided by its distributors.

Quad 0.8-pF, 5.5-V, ±8-kV ESD protection diode with 5-A 8/20-uS surge rating for USB 3.0 10-USON -40 to 85
ESD Suppressor Diode Diode Array Uni-Dir 5.5V 10-Pin USON T/R
ESD Suppressor Diode Arrays ±9KV 10-Pin SON T/R
5.5V 25W 2.5A 20V 9V UFDFN-10 550¦Ìm
Transient Suppression Diode (TVS)
TPD4S010 4-CHANNEL ESD SOLUTION
Ic, Esd Protection Devices, 5V, Son-10; Clamping Voltage Vc Max:-; Diode Case Style:Son; No. Of Pins:10Pins; Operating Voltage:5V; Power Dissipation Pd:25W; Product Range:Tpd4S Series; Automotive Qualification Standard:-; Svhc:No Rohs Compliant: Yes |TEXAS INSTRUMENTS TPD4S010DQAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPD4S010DQAR .