Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPD4E05U06DQAR

Tvs Diodes & Esd Suppressors; TPD4E05U06DQAR; Texas Instruments; 5.5 V; 10 V; 6.5 V; 6.5 V
$ 0.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPD4E05U06DQAR.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages13 years ago
Datasheet19 pages13 years ago
Datasheet15 pages13 years ago
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Technical Drawing2 pages17 years ago

Upverter

Newark

Augswan

element14 APAC

Inventory History

3 month trend:
-61.79%

CAD Models

Download Texas Instruments TPD4E05U06DQAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTPD5E003DPFR
5 channel 7-pF, 5.5-V, 15-kV ESD protection device in 1mm2 X2SON package 6-X2SON -40 to 125
NUP4114 Series 10 V 0.6 pF Surface Mount Transient Voltage Suppressor - TSOP-6
onsemi Unidirectional TVS Diode Array Vc Max 10V SOT-563 SMD Vbr Min 5.5V
Transil Diode (TVS); 5.5V; 8A; -40+125 deg.C; SMD; SC88(0.95x2.1x2mm); AEC-Q100
IP4283CZ10 Series 4 Channel 0.6 pF ESD Protection High Speed Interface -TSSOP-10
NXP SemiconductorsIP4281CZ10,115
8V 6V XSONU-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Texas Instruments TPD4E05U06DQAR provided by its distributors.

TVS Diodes & ESD Suppressors; TPD4E05U06DQAR; TEXAS INSTRUMENTS; 5.5 V; 10 V; 6.5 V; 6.5 V
2.5A 14V 40W 6V Unidirectional 5.5V USON-10(1x2.5) ESD and Surge Protection (TVS/ESD) ROHS
4 CHANNEL ESD PROTECTION DEVICE FOR SUPER-SPEED (UP TO 6 GBPS) INTERFACE Trans Voltage Suppressor Diode, 40W, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
DIODE, ESD PROTECTION, 5.5V, 0.5PF; Clamping Voltage Vc Max:14V; Diode Case Style:USON; No. of Pins:10Pins; Operating Voltage:5.5V; Power Dissipation Pd:-; Product Range:TPD4E Series; Automotive Qualification Standard:-;
DIODE, ESD PROTECTION, 5.5V, 0.5PF; Tension de blocage Max. Vc: 14V; Type de boîtier de diode: USON; Nombre de broches: 10Broche(s); Tension de fonctionnement: 5.5V; Dissipation de puissance Pd: -; Gamme de produit: TPD4E Seri

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.