Texas Instruments TPA6203A1ZQVR

1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-BGA MICROSTAR JUNIOR -40 to 85
$ 0.93
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6203A1ZQVR.

Texas Instruments

Datasheet29 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet10 pages16 years ago
Technical Drawing2 pages23 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA6203A1ZQVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.408
$ 0.408
Stock
1,269,356
2,602,917
2,602,917
Authorized Distributors
1
2
2
Case/Package
-
BGA
BGA
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.25 W
1.25 W
1.25 W
Power Supply Rejection Ratio (PSRR)
-90 dB
-90 dB
-90 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6203A1ZQVR.

Related Parts

Texas InstrumentsTPA6205A1ZQVR
Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTPA6205A1DRBR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-SON -40 to 85
Texas InstrumentsTPA6205A1DGNR
1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTS4871ID
OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
Analog DevicesSSM2211CPZ-REEL7
Audio Amplifier, Class D, Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. SSM2211CPZ-REEL7

Descriptions

Descriptions of Texas Instruments TPA6203A1ZQVR provided by its distributors.

1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-BGA MICROSTAR JUNIOR -40 to 85
IC AMP AUDIO PWR 1.25W MONO 8BGA / Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin BGA MICROSTAR JUNIOR T/R
EAR99 TPA6203 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 790mum 1.25W x 1 @ 8Ohm 2mA
AMP, AUDIO,, DIFF CLASS AB, PDIP8; No. of Channels:1; Power, RMS:1.25W; Min Load Impedance:6.4ohm; Voltage, Supply Min:2.5V; Voltage, Supply Max:5.5V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Mono Fully Differential Audio Power; Base Number:6203; Power Output:1.25W; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Supply +Nom:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.