Texas Instruments TPA6205A1DGNR

1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6205A1DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago
Datasheet12 pages19 years ago

Newark

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-8.87%

CAD Models

Download Texas Instruments TPA6205A1DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.63
$ 0.63
Stock
773,275
445,677
445,677
Authorized Distributors
4
5
5
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
1.25 W
1.25 W
1.25 W
Power Supply Rejection Ratio (PSRR)
-90 dB
-90 dB
-90 dB
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA6205A1DGNR.

Related Parts

Texas InstrumentsTPA6203A1DGN
1.25-W MONO FULLY DIFFERENTIAL AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR 1.25W AB 8MSOP
Texas InstrumentsTPA6203A1DGNG4
1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85
Texas InstrumentsTPA2005D1DGNR
Audio Amp Speaker 1-CH Mono 1.45W Class-D 8-Pin HVSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA6205A1DGNR provided by its distributors.

1.25-W, mono, analog input Class-AB audio amplifier with 1.8-V input logic 8-HVSSOP -40 to 85
Monaural 1.25Wx1@8Ω AB Class Amplifier MSOP-8-EP Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 1.25W Class-AB 8-Pin HTSSOP EP T/R
Integrated Circuit Audio Amplifier Digital MONO; CH:1; AB class; 1.25W; 8ohm; low-supply current, 1.8V threshold; 2.5-5.5V; -40+85 deg.C; SMD; MSOP8
EAR99 TPA6205 Tape & Reel (TR) Depop Differential Inputs Shutdown Thermal Protection audio amplifier 2.5V 1.02mm 1.25W x 1 @ 8Ohm 2mA
AUDIO POWER AMPLIFIER, CLASS AB, MSOP-8; Puissance de sortie: 1.25W; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: MSOP; Nombre de broc
Audio Power Amplifier, Class Ab, Msop-8; Output Power:1.25W; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6205A1DGNR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6205A1DGNR .