Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics TS4871ID

Output Rail to Rail 1W Audio Power Amplifier With Standby Mode | IC Amp Audio Pwr 1W Mono 8SOIC
$ 1.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TS4871ID.

IHS

Datasheet46 pages7 years ago

Future Electronics

STMicroelectronics

Farnell

DigiKey

CAD Models

Download STMicroelectronics TS4871ID symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2014-02-14
LTD Date2021-03-06

Related Parts

STMicroelectronicsTS4871IDT
TS4871 Series 5.5 V 1 W Output Rail to Rail 1W Audio Power Amplifier - SOIC-8
STMicroelectronicsTDA2822D013TR
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SO N T/R
STMicroelectronicsTS482IDT
Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R
STMicroelectronicsTS486IDT
100mW stereo headphone amplifier with active low standby mode
STMicroelectronicsTS487IDT
100mW stereo headphone amplifier with active high standby mode
NXP SemiconductorsTDA1308T/N2,115
Audio Amp Headphone 2-CH Stereo 0.04W Class-AB 8-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TS4871ID provided by its distributors.

OUTPUT RAIL TO RAIL 1W AUDIO POWER AMPLIFIER WITH STANDBY MODE | IC AMP AUDIO PWR 1W MONO 8SOIC
1 W mono audio amplifier with standby active high
TS4871ID Audio Amplifier, Class-AB Mono 2MHz, 8-Pin SOIC
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SO N Tube
STMICROELECTRONICS TS4871IDAudio Power Amplifier, AB, 1 Channel, 1 W, 2.5V to 5.5V, SOIC, 8 Pins
Audio Integrated Circuits 1W Audio Power Amp
Ic, Amp, Power, Audio, 1W, Class Ab; Output Power:1W; Amplifier Class:ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics