Texas Instruments TPA6111A2DGN

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube
$ 0.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6111A2DGN.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages26 years ago

Farnell

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments TPA6111A2DGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.885
$ 0.803
$ 0.803
Stock
9,790,051
458,288
458,288
Authorized Distributors
5
5
5
Case/Package
MSOP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
2
2
2
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4809MMX/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4881MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS488IST
Audio Amp Headphone 2-CH Stereo 130W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS489IST
TS489 Series 5.5 V 120 mW Pop Free Stereo Headphone Amplifier - MSOP-8
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8

Descriptions

Descriptions of Texas Instruments TPA6111A2DGN provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
Amplifiers - Audio Power Stereo Headphone Pin Compat
Audio Power Amplifier, -40 C, MSOP, 85 C
IC,TPA6111A2DGN,TPA6111A2: 150 -MW STEREO AUDIO POWER AMPLIF
0.6%@ 6¦¸ @ 100mW Headphones,2-Channel (Stereo) 2.5V 0.15*2 @ 16¦¸ 5.5V 8¦¸ AB HVSSOP-8 3mm*3mm*1.02mm
IC AMP AUDIO PWR .15W STER 8MSOP
EAR99 TPA6111 Tube Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 10mV 1.02mm 150mW x 2 @ 16Ohm 3.2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6111A2DGN.