Texas Instruments TPA6111A2DGNR

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
$ 0.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6111A2DGNR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages26 years ago

HQonline

LCSC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-9.79%

CAD Models

Download Texas Instruments TPA6111A2DGNR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.803
$ 0.885
$ 0.885
Stock
460,788
9,790,131
9,790,131
Authorized Distributors
5
5
5
Case/Package
HTSSOP EP
MSOP
MSOP
Number of Pins
8
8
8
Number of Channels
2
2
2
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA6110A2DGNR
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
Texas InstrumentsTPA6110A2DGN
150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-HVSSOP -40 to 85
Texas InstrumentsTPA6110A2DGNG4
150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4881 8-MSOP-PowerPAD -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6111A2DGNR provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R
150-mW, stereo, analog input headphone amplifier 8-HVSSOP -40 to 85
IC, AUDIO PWR AMP, CLASS AB 150mW MSOP-8, FULL REEL
Amplifiers - Audio Power Stereo Headphone Pin Compat
IC AMP AUDIO PWR .15W STER 8MSOP
EAR99 TPA6111 Tape & Reel (TR) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 10mV 1.02mm 150mW x 2 @ 16Ohm 3.2mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.