Texas Instruments LM4881MM/NOPB

Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin MSOP T/R
$ 0.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4881MM/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages13 years ago
Technical Drawing2 pages20 years ago

LCSC

Future Electronics

element14

Inventory History

3 month trend:
+4.08%

CAD Models

Download Texas Instruments LM4881MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA6111A2DGN
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HVSSOP EP Tube
Texas InstrumentsLM4809MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.105W Class-AB 8-Pin MSOP T/R
Texas InstrumentsLM4808MM/NOPB
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin VSSOP T/R
STMicroelectronicsTS482IST
100 MILLI WATT STEREO HEADPHONE AMPLIFIER Audio Amplifier, 0.107W, 2 Channel(s), 1 Func, PDSO8
STMicroelectronicsTS488IST
Audio Amp Headphone 2-CH Stereo 130W Class-AB 8-Pin MSOP T/R
STMicroelectronicsTS489IST
TS489 Series 5.5 V 120 mW Pop Free Stereo Headphone Amplifier - MSOP-8

Descriptions

Descriptions of Texas Instruments LM4881MM/NOPB provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.3W Class-AB 8-Pin MSOP T/R
200-mW, stereo, analog input, headphone amplifier 8-VSSOP -40 to 85
Headphone Amp, 2-Ch Stereo, 2.7V, 0.3*2 @ 8Ω, 5.5V, 8Ω, AB Class, VSSOP-8, SMD, Adhesive Mount, 950μm H
IC, AUDIO PWR AMP, CLASS AB 200mW MSOP-8; IC, AUDIO PWR AMP, CLASS AB 200mW MSOP-8; Amplifier Class:AB; No. of Channels:2; Output Power:200mW; Supply Voltage Range:2.7V to 5.5V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4881MMNOPB