Texas Instruments TPA6111A2DG4

150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4880 and LM4881 8-SOIC -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6111A2DG4.

Texas Instruments

Datasheet26 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago
Datasheet8 pages26 years ago

Mouser

CAD Models

Download Texas Instruments TPA6111A2DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.528
Stock
305,137
547,772
547,772
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
2
-
-
Output Power
150 mW
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA301DR
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsTPA301D
350-mW MONO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8SOIC
Texas InstrumentsTPA321D
700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TPA6111A2DG4 provided by its distributors.

150-mW Stereo Headphone Audio Amplifier, Pin Compatible with LM4880 and LM4881 8-SOIC -40 to 85
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC Tube
Amplifiers - Audio Power Stereo Headphone Pin Compat
STEREO HEADPHONE AUDIO AMPLIFIER<AZ
EAR99 Rail/Tube DUAL Single audio amplifier 5.5V 4.9mm 3.2mA 0.15W
IC AMP AUDIO PWR .15W STER 8SOIC
Audio Power Amplifier IC; Load Impedance:8ohm; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Headphone Channels:Stereo; Leaded Process Compatible:Yes; Output Power, Pout:0.15W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.