Texas Instruments TPA321D

700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
$ 0.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA321D.

Farnell

Datasheet30 pages11 years ago
Datasheet29 pages15 years ago
Datasheet30 pages12 years ago
Datasheet29 pages15 years ago

Texas Instruments

Augswan

Newark

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA321D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.995
$ 0.693
$ 0.693
Stock
240,211
254,098
254,098
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Channels
1
1
1
Output Power
350 mW
-
-
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA321D.

Related Parts

Texas InstrumentsTPA321DR
IC AMP CLASS AB MONO 700MW 8SOIC / 350-mW MONO AUDIO POWER AMPLIFIER WITH DIFFERENTIAL INPUTS
Texas InstrumentsTPA321DG4
350-mW Mono Class-AB Audio Amplifier with Differential Inputs 8-SOIC -40 to 85
Texas InstrumentsTPA301D
350-mW MONO AUDIO POWER AMPLIFIER | IC AMP AUDIO PWR .7W MONO 8SOIC

Descriptions

Descriptions of Texas Instruments TPA321D provided by its distributors.

700-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC Tube
AUDIO POWER AMPLIFIER, CLASS AB 700mW SOIC-8
Class AB Audio Amp, 1-Ch Mono, 2.5V, 5.5V, 8Ω, 1.3%@250mW, 0.7*1@8Ω, SOIC-8, SMD, 4.9mm × 3.91mm × 1.58mm
EAR99 TPA321 Tube Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 2.5V 1.58mm 700mW x 1 @ 8Ohm 1.5mA
Ic, Amp Audio Pwr 0.35W Mono 8Soic; Output Power:700Mw; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA321D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA321D .
  • TPA321D.