Texas Instruments TPA6111A2DR

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA6111A2DR.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago
Datasheet8 pages26 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-24.91%

CAD Models

Download Texas Instruments TPA6111A2DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 1.027
Stock
380,964
353,572
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
2
2
Output Power
150 mW
150 mW
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 hours ago)

Related Parts

Texas InstrumentsTPA301DR
350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsTPA311DR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC T/R
Texas InstrumentsTPA321DR
IC AMP CLASS AB MONO 700MW 8SOIC / 350-mW MONO AUDIO POWER AMPLIFIER WITH DIFFERENTIAL INPUTS

Descriptions

Descriptions of Texas Instruments TPA6111A2DR provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin SOIC T/R
150-mW, stereo, analog input headphone amplifier 8-SOIC -40 to 85
150mW Stereo Audio Amp IC, 2-Ch, 5.5V, 16R, 8-SOIC
Amplifiers - Audio Power 150mW Stereo Power
Audio Amplifier, 0.15W, 2 Channel(s), 1 Func, CMOS, PDSO8
0.6% @ 6Ω @ 100mW Headphones, 2-Ch Stereo 2.5V 0.15*2 @ 16Ω 5.5V 32Ω AB Class SOIC-8 SMD 1.75mm H
IC AMP AUDIO PWR .15W STER 8SOIC
EAR99 TPA6111 Cut Tape (CT) Depop Short-Circuit and Thermal Protection Shutdown audio amplifier 10mV 1.58mm 150mW x 2 @ 16Ohm 3.2mA
Audio Power Amplifier, Class Ab, Soic-8; Output Power:150Mw; Amplifier Class:Ab; No. Of Channels:2 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:16Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA6111A2DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA6111A2DR .
  • TPA6111A2DR.