Texas Instruments TPA301DR

350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA301DR.

Texas Instruments

Datasheet29 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages25 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+84.60%

CAD Models

Download Texas Instruments TPA301DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.657
$ 0.728
Stock
807,380
232,229
Authorized Distributors
2
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Channels
1
1
Output Power
700 mW
350 mW
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPA301DR.

Related Parts

Texas InstrumentsTPA701DR
700-mW, mono, analog input Class-AB audio amplifier woth 1.5 nA quiescent current 8-SOIC -40 to 85
Texas InstrumentsTPA701D
RoHS|YES|MEDIX|75618|AUDIO AMP SPEAKER 1-CH MONO 0.|7W CLASS-AB 8-PIN SOIC TUBE|MARKING: 701
Texas InstrumentsTPA311D
Audio Amp Speaker 1-CH Mono/2-CH Stereo 0.7W Class-AB 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments TPA301DR provided by its distributors.

350-mW, mono, Class-AB audio amplifier 8-SOIC -40 to 85
Monaural 700mWx1@8Ω AB Class Amplifier SOIC-8 Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 0.7W Class-AB 8-Pin SOIC T/R
Audio Amplifier, 0.35W, 1 Channel(s), 1 Func, CMOS, PDSO8
IC, AUDIO PWR AMP, CLASS AB 0.7W SOIC-8; Puissance de sortie: 700mW; Classe d'amplificateur audio: AB; Nbre de voies: 1 voie; Gamme de tension d'alimentation: 2.5V à 5.5V; Type de boîtier d'amplificateur: SOIC; Nombre de broc
Ic, Audio Pwr Amp, Class Ab 0.7W Soic-8; Output Power:700Mw; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.5V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA301DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA301DR .